Connector Terminals, In-Line Splice Sealing Cross-Linked Polyvinylidene Fluoride Transparent Blue
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D-436-82-CS2621 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue, Red |
| Insulation | Fully Insulated Heat Shrink |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-82-CS2621 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.