Fully insulated, shrouded header and receptacle for board-to-board applications. Features a copper alloy body with nickel plating and copper contacts also with nickel plating. Designed for crimp termination, accommodating wire gauges from 16AWG to 20AWG. Offers a 2.79mm inside diameter and 27.94mm length, with a maximum operating temperature of 150°C. Constructed with PVDF insulation in blue, this component is RoHS compliant.
TE Connectivity D-436-83 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Inside Diameter | 2.79mm |
| Insulation | Fully Insulated |
| Insulation Color | Blue |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 27.94mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-436 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.