
TE Connectivity D-436-84CS2705 technical specifications.
| Color | Blue, Yellow |
| Insulation | Fully Insulated Heat Shrink |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-84CS2705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.