TE Connectivity D-436-89 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Number of Wire Entries | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D-436 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.