TE Connectivity D-500-0455-1-613-120 technical specifications.
| Package/Case | 120 |
| ELV | Non-Compliant |
| Features | Shielded |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Number of Lines | 1 |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-500-0455-1-613-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.