TE Connectivity D-500-0455-2-613-120 technical specifications.
| Package/Case | 120 |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-500-0455-2-613-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.