TE Connectivity D-500-0458-2-613-078 technical specifications.
| Data Rate | 960Mbps |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-500-0458-2-613-078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.