TE Connectivity D-500-0458-2-613-120 technical specifications.
| Package/Case | 120 |
| Depth | 15.24mm |
| Length | 240mm |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-500-0458-2-613-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.