TE Connectivity D-500-0463-612 technical specifications.
| Package/Case | 612 |
| ELV | Non-Compliant |
| Impedance | 76.8R |
| Lead Free | Not Applicable |
| Lead Length | 12inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-500-0463-612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.