
TE Connectivity D-500-0463-J24-R120 technical specifications.
| ELV | Non-Compliant |
| Impedance | 120R |
| Lead Free | Not Applicable |
| Lead Length | 64inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-500-0463-J24-R120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.