TE Connectivity D-500-0465-2-613-079 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-500-0465-2-613-079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.