TE Connectivity D-500-L455-4-613-360 technical specifications.
| ELV | Non-Compliant |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-500-L455-4-613-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.