TE Connectivity D-600-0068 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Silver |
| Depth | 8.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D-621 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-600-0068 to view detailed technical specifications.
No datasheet is available for this part.