
TE Connectivity D-602-0126 technical specifications.
| Package/Case | 602 |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper |
| Contact Type | Power |
| Current Rating | 3A |
| Depth | 3.37mm |
| Height | 3.37mm |
| Length | 29.89mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SolderTacts |
| Shielding | Shielded |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-602-0126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
