
Female socket connector accessory for MIL-C-38999 applications. Features brass and copper contacts with gold and galvanized plating, designed for power and coaxial cable termination via solder. Rated for a maximum operating temperature of 150°C, this shielded, straight-mount component is suitable for cable mounting.
TE Connectivity D-602-0145 technical specifications.
| Package/Case | 602 |
| Contact Gender | Female |
| Contact Material | Brass, Copper |
| Contact Plating | Gold, Galvanized |
| Contact Style | Socket |
| Contact Type | Power |
| ELV | Non-Compliant |
| Gender | Female |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-C-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderTacts |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-602-0145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
