
Shielded, straight cable mount socket contact for signal and power applications. Features a beryllium copper alloy and copper contact material with gold and copper plating. Designed for 22-26AWG wire gauge, with a solder termination and coaxial contact type. Maximum operating temperature of 150°C.
TE Connectivity D-602-0147 technical specifications.
| Package/Case | 602 |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Copper |
| Contact Style | Socket |
| Contact Type | Coaxial |
| Depth | 4.62mm |
| ELV | Non-Compliant |
| Gender | Male |
| Government Qualified | No |
| Height | 4.62mm |
| Lead Free | Not Applicable |
| Length | 22.75mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-C-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderTacts |
| Shielding | Shielded |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-602-0147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
