
TE Connectivity D-602-0288 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | Coaxial |
| ELV | Non-Compliant |
| Gender | Male |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-602-0288 to view detailed technical specifications.
No datasheet is available for this part.