TE Connectivity D-602-0289 technical specifications.
| Contact Material | Brass |
| Contact Style | Socket |
| Contact Type | Power |
| ELV | Non-Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-602-0289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.