TE Connectivity D-602-17 technical specifications.
| Contact Material | Brass |
| Contact Type | Power |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-602-17 to view detailed technical specifications.
No datasheet is available for this part.