TE Connectivity D-602-45CS2820 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Copper |
| Contact Type | Coaxial |
| Current Rating | 3A |
| Gender | Male |
| Length | 29.51mm |
| Max Current Rating | 3A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-602-45CS2820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.