TE Connectivity D-602-55 technical specifications.
| Package/Case | 602 |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 3A |
| Depth | 3.37mm |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 29.51mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | D-602 |
| Shielding | Shielded |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-602-55 to view detailed technical specifications.
No datasheet is available for this part.