
TE Connectivity D-602-72 technical specifications.
| Contact Style | Pin |
| Contact Type | Power |
| ELV | Non-Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-C-28748 |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-602-72 to view detailed technical specifications.
No datasheet is available for this part.