TE Connectivity D-602-73 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Power |
| ELV | Non-Compliant |
| Gender | Female |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 29.51mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-C-28748 |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SolderTacts |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-602-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.