
TE Connectivity D-609-03 technical specifications.
| Package/Case | 300 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper Alloy |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Dura-Seal® |
| Termination | Crimp |
| Wire Gauge (Max) | 1510AWG |
| Wire Gauge (Min) | 300AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-609-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.