TE Connectivity D-609-06CS1004 technical specifications.
| Color | Red |
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MiniSeal |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-609-06CS1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.