
TE Connectivity D-609-10 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 2.69mm |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.575inch |
| Material | Copper Alloy |
| Number of Wire Entries | 2 |
| Package Quantity | 500 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MiniSeal |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-609-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.