TE Connectivity D-609-13 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper Alloy |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 2680AWG |
| Wire Gauge (Min) | 779AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-609-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.