TE Connectivity D-609-13CS351 technical specifications.
| Color | Blue |
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| RoHS Compliant | Yes |
| Series | MiniSeal |
| Termination | Crimp |
| Wire Gauge (Max) | 2680AWG |
| Wire Gauge (Min) | 779AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-609-13CS351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.