
TE Connectivity D-609-14 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.28inch |
| Material | Copper Alloy |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Box |
| Sealable | No (Without) |
| Series | MiniSeal |
| Termination | Crimp |
| Wire Gauge (Max) | 6755AWG |
| Wire Gauge (Min) | 1900AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-609-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.