TE Connectivity D-610-09CS2820 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Mount | Cable |
| Packaging | Bulk |
| Series | SolderTacts |
| Termination | Solder |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-610-09CS2820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.