TE Connectivity D-621-0002CS064 technical specifications.
| Gender | Female |
| Mount | Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-621-0002CS064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.