TE Connectivity D-621-0008CS2866 technical specifications.
| Type | Triax |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D-621-0008CS2866 to view detailed technical specifications.
No datasheet is available for this part.