TE Connectivity D-621-0011CS1271 technical specifications.
| Body Material | Copper, Brass |
| Body Plating | Tin |
| Housing Color | Silver |
| Insulation Material | Polyethersulfone |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D-621 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-621-0011CS1271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.