TE Connectivity D-621-0012 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-621-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.