TE Connectivity D-621-0406-L technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 43.78 |
| Product Diameter (mm) | 10.66 |
| Type | Terminator |
| Gender | F |
| Impedance | 78Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D-621-0406-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.