
TE Connectivity D-621-0411 technical specifications.
| Package/Case | 602 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-621-0411 to view detailed technical specifications.
No datasheet is available for this part.