TE Connectivity D-621-0417-L technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 602 |
| Contact Gender | Female |
| ELV | Non-Compliant |
| Impedance | 3kR |
| Length | 43.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | D-621 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-621-0417-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.