TE Connectivity D-621-0424 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Gender | Female |
| ELV | Non-Compliant |
| Impedance | 3kR |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | D-621 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-621-0424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.