
TE Connectivity D-SCE-1K-2.4-50-7-CS8766 technical specifications.
| Mounting | Heat Shrink |
| Product Length (mm) | 50 |
| Material | Cross Linked Polyolefin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D-SCE-1K-2.4-50-7-CS8766 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.