
TE Connectivity D-SCE-1K-25-50-4 technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 50mm |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | D-SCE |
| Width | 90.18mm |
| Wire/Cable Diameter | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-SCE-1K-25-50-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.