TE Connectivity D-SCE-1K-3.2-50-0-CS8766 technical specifications.
| Body Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | D-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-SCE-1K-3.2-50-0-CS8766 to view detailed technical specifications.
No datasheet is available for this part.