
TE Connectivity D-SCE-1K-3.2-50-1-CS8766 technical specifications.
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Series | D-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-SCE-1K-3.2-50-1-CS8766 to view detailed technical specifications.
No datasheet is available for this part.
