TE Connectivity D-SCE-1K-3.2-50-S1-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1000 |
| Series | D-SCE |
| Wire/Cable Diameter | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-SCE-1K-3.2-50-S1-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.