TE Connectivity D-SCE-4.8-50-9 technical specifications.
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -75°C |
| Series | D-SCE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-SCE-4.8-50-9 to view detailed technical specifications.
No datasheet is available for this part.