TE Connectivity D-SCE-9.5-50-S2-4 technical specifications.
| Color | Yellow |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -75°C |
| Packaging | Tape and Reel |
| Series | D-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-SCE-9.5-50-S2-4 to view detailed technical specifications.
No datasheet is available for this part.