TE Connectivity D03587-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 2.3A |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 12V |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D03587-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.