TE Connectivity D100A technical specifications.
| Actuating System | DC |
| Coil Current | 280mA |
| Coil Resistance | 100R |
| Contact Current Rating | 120A |
| ELV | Non-Compliant |
| Length | 81.28mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis |
| Number of Poles | 3 |
| Resistance | 100R |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.