
TE Connectivity D115 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.