TE Connectivity D20444-000 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Series | FL2500 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D20444-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.