
TE Connectivity D25BD technical specifications.
| Actuating System | DC |
| Package/Case | 100 |
| Coil Current | 200mA |
| Coil Resistance | 140R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 100A |
| Length | 92.71mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D25BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.